
009155003003016 | |
|---|---|
DigiKey Part Number | 478-4673-2-ND - Tape & Reel (TR) 478-4673-1-ND - Cut Tape (CT) 478-4673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009155003003016 |
Description | CONN SPRING BATTERY 3POS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 3 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 21,35500 Kč | 213,55 Kč |
| 25 | 20,01520 Kč | 500,38 Kč |
| 50 | 19,05780 Kč | 952,89 Kč |
| 100 | 18,14650 Kč | 1 814,65 Kč |
| 250 | 17,01004 Kč | 4 252,51 Kč |
| 500 | 16,19744 Kč | 8 098,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,47335 Kč | 16 473,35 Kč |
| 2 000 | 15,68719 Kč | 31 374,38 Kč |
| 3 000 | 15,24497 Kč | 45 734,91 Kč |
| 5 000 | 14,70566 Kč | 73 528,30 Kč |
| 7 000 | 14,36086 Kč | 100 526,02 Kč |
| 10 000 | 14,00436 Kč | 140 043,60 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |








