
009155003002016 | |
|---|---|
DigiKey Part Number | 478-009155003002016TR-ND - Tape & Reel (TR) 478-009155003002016CT-ND - Cut Tape (CT) 478-009155003002016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009155003002016 |
Description | CONN SPRING BATTERY 3POS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 3 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 25,53400 Kč | 255,34 Kč |
| 25 | 23,92920 Kč | 598,23 Kč |
| 50 | 22,78280 Kč | 1 139,14 Kč |
| 100 | 21,69510 Kč | 2 169,51 Kč |
| 250 | 20,33532 Kč | 5 083,83 Kč |
| 500 | 19,36436 Kč | 9 682,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,44002 Kč | 18 440,02 Kč |
| 2 000 | 17,55989 Kč | 35 119,78 Kč |
| 3 000 | 17,06493 Kč | 51 194,79 Kč |
| 5 000 | 16,46126 Kč | 82 306,30 Kč |
| 7 000 | 16,07550 Kč | 112 528,50 Kč |
| 10 000 | 15,67633 Kč | 156 763,30 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |





