
009155002851006 | |
|---|---|
DigiKey Part Number | 478-009155002851006-ND |
Manufacturer | |
Manufacturer Product Number | 009155002851006 |
Description | 2 POS RIGHT ANGLE BATTERY CONNEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Battery Contact Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Manufacturer KYOCERA AVX | Number of Rows 1 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Bulk | Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Connector Type Battery Contact | Contact Finish Thickness 16.0µin (0.41µm) |
Number of Contacts 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 13,33400 Kč | 133,34 Kč |
| 25 | 12,49800 Kč | 312,45 Kč |
| 50 | 11,90160 Kč | 595,08 Kč |
| 100 | 11,33260 Kč | 1 133,26 Kč |
| 250 | 10,62164 Kč | 2 655,41 Kč |
| 500 | 10,11432 Kč | 5 057,16 Kč |
| 1 000 | 9,63094 Kč | 9 630,94 Kč |
| 3 000 | 8,91253 Kč | 26 737,59 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |


