
009155002301006 | |
|---|---|
DigiKey Part Number | 478-009155002301006TR-ND - Tape & Reel (TR) 478-009155002301006CT-ND - Cut Tape (CT) 478-009155002301006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009155002301006 |
Description | CONN SPRING BATTERY 2POS R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Battery Contact Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Pitch 0.118" (3.00mm) |
Manufacturer KYOCERA AVX | Number of Rows 1 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Battery Contact | Base Product Number |
Number of Contacts 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 35,02500 Kč | 350,25 Kč |
| 25 | 32,82400 Kč | 820,60 Kč |
| 50 | 31,25340 Kč | 1 562,67 Kč |
| 100 | 29,76260 Kč | 2 976,26 Kč |
| 250 | 27,89712 Kč | 6 974,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 25,69840 Kč | 20 558,72 Kč |
| 1 600 | 24,47225 Kč | 39 155,60 Kč |
| 2 400 | 23,78251 Kč | 57 078,02 Kč |
| 4 000 | 22,94116 Kč | 91 764,64 Kč |
| 5 600 | 22,40352 Kč | 125 459,71 Kč |
| 8 000 | 21,84742 Kč | 174 779,36 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |

