
009155002101006 | |
|---|---|
DigiKey Part Number | 478-009155002101006TR-ND - Tape & Reel (TR) 478-009155002101006CT-ND - Cut Tape (CT) 478-009155002101006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009155002101006 |
Description | CONN SPRING BATTERY 2POS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 2 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 31,77000 Kč | 317,70 Kč |
| 25 | 29,76680 Kč | 744,17 Kč |
| 50 | 28,34320 Kč | 1 417,16 Kč |
| 100 | 26,99080 Kč | 2 699,08 Kč |
| 250 | 25,29924 Kč | 6 324,81 Kč |
| 500 | 24,09100 Kč | 12 045,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 23,93576 Kč | 35 903,64 Kč |
| 3 000 | 22,79396 Kč | 68 381,88 Kč |
| 4 500 | 22,15168 Kč | 99 682,56 Kč |
| 7 500 | 21,36841 Kč | 160 263,08 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |




