



006200509130000+ | |
|---|---|
DigiKey Part Number | 478-006200509130000+TR-ND - Tape & Reel (TR) 478-006200509130000+CT-ND - Cut Tape (CT) 478-006200509130000+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 006200509130000+ |
Description | CONN FFC FPC BOTTOM 9POS 1MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 9 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.114" (2.90mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 22,59400 Kč | 225,94 Kč |
| 25 | 21,18280 Kč | 529,57 Kč |
| 50 | 20,17060 Kč | 1 008,53 Kč |
| 100 | 19,20690 Kč | 1 920,69 Kč |
| 250 | 18,00200 Kč | 4 500,50 Kč |
| 500 | 17,14234 Kč | 8 571,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,28248 Kč | 16 282,48 Kč |
| 2 000 | 15,50535 Kč | 31 010,70 Kč |
| 3 000 | 15,06823 Kč | 45 204,69 Kč |
| 5 000 | 14,53515 Kč | 72 675,75 Kč |
| 7 000 | 14,19444 Kč | 99 361,08 Kč |
| 10 000 | 13,84205 Kč | 138 420,50 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |






