
STX-3500-5NTR | |
|---|---|
DigiKey Part Number | 2092-STX-3500-5NTR-ND - Tape & Reel (TR) 2092-STX-3500-5NCT-ND - Cut Tape (CT) 2092-STX-3500-5NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STX-3500-5NTR |
Description | CONN JACK STEREO 3.5MM SMD R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | STX-3500-5NTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 5 Contacts | |
Internal Switch(s) | Two Switches | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 16VDC | |
Current Rating (Amps) | 300 mA | |
Mating Length/Depth | - | |
Contact Material - Plating | Silver | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 27,82200 Kč | 278,22 Kč |
| 25 | 26,07120 Kč | 651,78 Kč |
| 50 | 24,81960 Kč | 1 240,98 Kč |
| 100 | 23,63530 Kč | 2 363,53 Kč |
| 250 | 22,15372 Kč | 5 538,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 20,50049 Kč | 15 375,37 Kč |
| 1 500 | 19,52212 Kč | 29 283,18 Kč |
| 2 250 | 18,97174 Kč | 42 686,42 Kč |
| 3 750 | 18,30046 Kč | 68 626,73 Kč |
| 5 250 | 17,87154 Kč | 93 825,58 Kč |
| 7 500 | 17,42781 Kč | 130 708,58 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |


