
STX-3500-4NTR | |
|---|---|
DigiKey Part Number | 2092-STX-3500-4NTR-ND - Tape & Reel (TR) 2092-STX-3500-4NCT-ND - Cut Tape (CT) 2092-STX-3500-4NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STX-3500-4NTR |
Description | CONN JACK STEREO 3.5MM SMD R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | STX-3500-4NTR Models |
Category | Mounting Type Surface Mount, Right Angle |
Mfr | Termination Solder |
Series | Shielding Unshielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Connector Type Phone Jack | Voltage - Rated 16VDC |
Gender Female | Current Rating (Amps) 300 mA |
Signal Lines Stereo (3 Conductor, TRS) | Contact Material - Plating Silver |
Industry Recognized Mating Diameter | Body Color Black |
Actual Diameter 0.142" (3.60mm) | Housing Material Polyamide (PA), Nylon |
Number of Positions/Contacts 3 Conductors, 4 Contacts | Contact Material Copper Alloy |
Internal Switch(s) Single Switch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,70000 Kč | 26,70 Kč |
| 10 | 22,75300 Kč | 227,53 Kč |
| 25 | 21,32280 Kč | 533,07 Kč |
| 50 | 20,30080 Kč | 1 015,04 Kč |
| 100 | 19,33100 Kč | 1 933,10 Kč |
| 250 | 18,12008 Kč | 4 530,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 16,76755 Kč | 12 575,66 Kč |
| 1 500 | 15,96725 Kč | 23 950,88 Kč |
| 2 250 | 15,51705 Kč | 34 913,36 Kč |
| 3 750 | 14,96802 Kč | 56 130,07 Kč |
| 5 250 | 14,61708 Kč | 76 739,67 Kč |
| 7 500 | 14,25423 Kč | 106 906,72 Kč |
| Unit Price without VAT: | 26,70000 Kč |
|---|---|
| Unit Price with VAT: | 32,30700 Kč |








