
STX-3120-3BM | |
|---|---|
DigiKey Part Number | 2092-STX-3120-3BM-ND |
Manufacturer | |
Manufacturer Product Number | STX-3120-3BM |
Description | MONO JACK, ALL PLASTIC, BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Mono Connector Kinked Pin |
Datasheet | Datasheet |
EDA/CAD Models | STX-3120-3BM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Through Hole, Right Angle | |
Termination | Kinked Pin | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Tin | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Thermoplastic, Glass Filled | |
Contact Material | Brass, Phosphor Bronze | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 15,05600 Kč | 150,56 Kč |
| 25 | 14,11080 Kč | 352,77 Kč |
| 50 | 13,43040 Kč | 671,52 Kč |
| 100 | 12,78990 Kč | 1 278,99 Kč |
| 250 | 11,98732 Kč | 2 996,83 Kč |
| 500 | 11,41452 Kč | 5 707,26 Kč |
| 1 000 | 10,86940 Kč | 10 869,40 Kč |
| 2 500 | 10,18898 Kč | 25 472,45 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |


