
STX-2550-5NTR | |
|---|---|
DigiKey Part Number | 2092-STX-2550-5NTR-ND - Tape & Reel (TR) 2092-STX-2550-5NCT-ND - Cut Tape (CT) 2092-STX-2550-5NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STX-2550-5NTR |
Description | STEREO JACK 2.5MM, SMT NON-THREA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | STX-2550-5NTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.102" (2.60mm) | |
Number of Positions/Contacts | 3 Conductors, 5 Contacts | |
Internal Switch(s) | Two Switches | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,55000 Kč | 24,55 Kč |
| 10 | 20,78500 Kč | 207,85 Kč |
| 25 | 19,47440 Kč | 486,86 Kč |
| 50 | 18,54640 Kč | 927,32 Kč |
| 100 | 17,65810 Kč | 1 765,81 Kč |
| 250 | 16,55160 Kč | 4 137,90 Kč |
| 500 | 15,76138 Kč | 7 880,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,00882 Kč | 15 008,82 Kč |
| 2 000 | 14,29248 Kč | 28 584,96 Kč |
| 3 000 | 13,88946 Kč | 41 668,38 Kč |
| 5 000 | 13,39807 Kč | 66 990,35 Kč |
| 7 000 | 13,08397 Kč | 91 587,79 Kč |
| 10 000 | 12,75922 Kč | 127 592,20 Kč |
| Unit Price without VAT: | 24,55000 Kč |
|---|---|
| Unit Price with VAT: | 29,70550 Kč |


