
MP64X-1000 | |
|---|---|
DigiKey Part Number | 2092-MP64X-1000-ND |
Manufacturer | |
Manufacturer Product Number | MP64X-1000 |
Description | MOD PLUG 6P4C-STRANDED/FLAT ROHS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 6p4c (RJ11, RJ14) Position Unshielded IDC |
Datasheet | Datasheet |
EDA/CAD Models | MP64X-1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Flat Oval Cable, Stranded Wires | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Features | - | |
Shielding | Unshielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | - | |
Color | - | |
Wire Gauge | 26-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 Kč | 5,83 Kč |
| 10 | 4,95800 Kč | 49,58 Kč |
| 25 | 4,64920 Kč | 116,23 Kč |
| 50 | 4,42840 Kč | 221,42 Kč |
| 100 | 4,21600 Kč | 421,60 Kč |
| 250 | 3,95104 Kč | 987,76 Kč |
| 500 | 3,76232 Kč | 1 881,16 Kč |
| 1 000 | 3,58255 Kč | 3 582,55 Kč |
| 2 500 | 3,35796 Kč | 8 394,90 Kč |
| Unit Price without VAT: | 5,83000 Kč |
|---|---|
| Unit Price with VAT: | 7,05430 Kč |




