
KUSBX-SMTBS1NWTR | |
|---|---|
DigiKey Part Number | 2092-KUSBX-SMTBS1NWTR-ND - Tape & Reel (TR) 2092-KUSBX-SMTBS1NWTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KUSBX-SMTBS1NWTR |
Description | USB SMT B-TYPE RECEPTACLE WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) Receptacle Connector 4 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | KUSBX-SMTBS1NWTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC/DC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,58000 Kč | 30,58 Kč |
| 10 | 25,94500 Kč | 259,45 Kč |
| 25 | 24,31800 Kč | 607,95 Kč |
| 50 | 23,15700 Kč | 1 157,85 Kč |
| 100 | 22,05020 Kč | 2 205,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 17,26508 Kč | 55 248,26 Kč |
| Unit Price without VAT: | 30,58000 Kč |
|---|---|
| Unit Price with VAT: | 37,00180 Kč |

