
KUSBX-SMT4-ASFS1N-BTR | |
|---|---|
DigiKey Part Number | 2092-KUSBX-SMT4-ASFS1N-BTR-ND - Tape & Reel (TR) 2092-KUSBX-SMT4-ASFS1N-BTRCT-ND - Cut Tape (CT) 2092-KUSBX-SMT4-ASFS1N-BTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KUSBX-SMT4-ASFS1N-BTR |
Description | USB A RECEPT BLACK SMT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | KUSBX-SMT4-ASFS1N-BTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30V | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,74000 Kč | 14,74 Kč |
| 10 | 12,48300 Kč | 124,83 Kč |
| 25 | 11,70400 Kč | 292,60 Kč |
| 50 | 11,13960 Kč | 556,98 Kč |
| 100 | 10,60920 Kč | 1 060,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 9,81560 Kč | 2 944,68 Kč |
| 600 | 9,34655 Kč | 5 607,93 Kč |
| 900 | 9,08284 Kč | 8 174,56 Kč |
| 1 500 | 8,76129 Kč | 13 141,94 Kč |
| 2 100 | 8,55562 Kč | 17 966,80 Kč |
| 3 000 | 8,34303 Kč | 25 029,09 Kč |
| 7 500 | 7,82092 Kč | 58 656,90 Kč |
| 15 000 | 7,44785 Kč | 111 717,75 Kč |
| Unit Price without VAT: | 14,74000 Kč |
|---|---|
| Unit Price with VAT: | 17,83540 Kč |




