
KUSBX-SMT3-CS-BTR | |
|---|---|
DigiKey Part Number | 2092-KUSBX-SMT3-CS-BTR-ND - Tape & Reel (TR) 2092-KUSBX-SMT3-CS-BCT-ND - Cut Tape (CT) 2092-KUSBX-SMT3-CS-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KUSBX-SMT3-CS-BTR |
Description | CONN RCPT USB3.1 TYPEC 4POS R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KUSBX-SMT3-CS-BTR Models |
Category | Features Board Guide |
Manufacturer Kycon, Inc. | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 5A, 6.25A |
Part Status Active | Voltage - Rated 30V |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,45000 Kč | 68,45 Kč |
| 10 | 58,08000 Kč | 580,80 Kč |
| 25 | 54,44360 Kč | 1 361,09 Kč |
| 50 | 51,83980 Kč | 2 591,99 Kč |
| 100 | 49,36210 Kč | 4 936,21 Kč |
| 250 | 46,27036 Kč | 11 567,59 Kč |
| 500 | 44,06178 Kč | 22 030,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 41,95967 Kč | 41 959,67 Kč |
| 2 000 | 39,95836 Kč | 79 916,72 Kč |
| 3 000 | 38,83258 Kč | 116 497,74 Kč |
| 5 000 | 37,45976 Kč | 187 298,80 Kč |
| Unit Price without VAT: | 68,45000 Kč |
|---|---|
| Unit Price with VAT: | 82,82450 Kč |


