
KUSBX-SMT-CS4-B30TR | |
|---|---|
DigiKey Part Number | 2092-KUSBX-SMT-CS4-B30TR-ND - Tape & Reel (TR) 2092-KUSBX-SMT-CS4-B30CT-ND - Cut Tape (CT) 2092-KUSBX-SMT-CS4-B30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KUSBX-SMT-CS4-B30TR |
Description | USB TYPE C, SMT PINS, TH SHIELD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KUSBX-SMT-CS4-B30TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A, 6.25A | |
Voltage - Rated | 20V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,35000 Kč | 111,35 Kč |
| 10 | 94,64100 Kč | 946,41 Kč |
| 25 | 88,69640 Kč | 2 217,41 Kč |
| 50 | 84,46100 Kč | 4 223,05 Kč |
| 100 | 80,42780 Kč | 8 042,78 Kč |
| 250 | 75,39268 Kč | 18 848,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 71,31435 Kč | 39 222,89 Kč |
| 1 100 | 67,91305 Kč | 74 704,35 Kč |
| 1 650 | 65,99966 Kč | 108 899,44 Kč |
| 2 750 | 63,66637 Kč | 175 082,52 Kč |
| Unit Price without VAT: | 111,35000 Kč |
|---|---|
| Unit Price with VAT: | 134,73350 Kč |



