
KUSBX-SMT-CS-4-BK-TR | |
|---|---|
DigiKey Part Number | 2092-KUSBX-SMT-CS-4-BK-TR-ND - Tape & Reel (TR) 2092-KUSBX-SMT-CS-4-BK-TRCT-ND - Cut Tape (CT) 2092-KUSBX-SMT-CS-4-BK-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KUSBX-SMT-CS-4-BK-TR |
Description | CONN USB 4.0 TYPE C HRZ 40G |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 4.0 Gen 3 Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 4.0 Gen 3 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 48V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 43,42400 Kč | 434,24 Kč |
| 25 | 40,70240 Kč | 1 017,56 Kč |
| 50 | 38,75820 Kč | 1 937,91 Kč |
| 100 | 36,90610 Kč | 3 690,61 Kč |
| 250 | 34,59464 Kč | 8 648,66 Kč |
| 500 | 32,94334 Kč | 16 471,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,99885 Kč | 31 998,85 Kč |
| 2 000 | 30,47230 Kč | 60 944,60 Kč |
| 3 000 | 29,61369 Kč | 88 841,07 Kč |
| 5 000 | 28,56652 Kč | 142 832,60 Kč |
| 7 000 | 27,89710 Kč | 195 279,70 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |



