KUSBX-SMT-BS1N-B30 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kycon, Inc.
In Stock: 2 528
Unit Price: 12,44000 Kč
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: 6,19789 Kč
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 3 145
Unit Price: 10,95000 Kč
Datasheet
Image for KUSBX-SMT-BS1N-B30 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KUSBX-SMT-BS1N-B30

DigiKey Part Number
2092-KUSBX-SMT-BS1N-B30-ND
Manufacturer
Manufacturer Product Number
KUSBX-SMT-BS1N-B30
Description
SMT USB B-TYPE RECEPTACLE BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB-B (USB TYPE-B) Receptacle Connector 4 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
KUSBX-SMT-BS1N-B30 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kycon, Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
USB-B (USB TYPE-B)
Number of Contacts
4
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide, Solder Retention
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
30VAC/DC
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Brass
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
50 00013,91118 Kč695 559,00 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,91118 Kč
Unit Price with VAT:16,83253 Kč