KUSBX-SLAS1N-W30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KUSBX-SLAS1N-W30
KUSBX-SLAS1N-W30
KUSBX-SLAS1N-W30

KUSBX-SLAS1N-W30

DigiKey Part Number
2092-KUSBX-SLAS1N-W30-ND
Manufacturer
Manufacturer Product Number
KUSBX-SLAS1N-W30
Description
USB A-TYPE RECEPTACLE SLIM UPRIG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
KUSBX-SLAS1N-W30 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kycon, Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole, Right Angle
Mounting Feature
Vertical, Flag
Termination
Solder
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
30VAC
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 577
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Tray
QuantityUnit PriceExt Price
130,94000 Kč30,94 Kč
1026,33400 Kč263,34 Kč
2524,67920 Kč616,98 Kč
5023,50440 Kč1 175,22 Kč
10022,37830 Kč2 237,83 Kč
30020,70830 Kč6 212,49 Kč
50019,97476 Kč9 987,38 Kč
1 00019,02120 Kč19 021,20 Kč
2 50017,83086 Kč44 577,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,94000 Kč
Unit Price with VAT:37,43740 Kč