KUSBX-AS2N9-2-BL30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KUSBX-AS2N9-2-BL30

DigiKey Part Number
2092-KUSBX-AS2N9-2-BL30-ND
Manufacturer
Manufacturer Product Number
KUSBX-AS2N9-2-BL30
Description
USB 3.0, STACKED A TYPE SOCKET,
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A), Stacked USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 18 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
KUSBX-AS2N9-2-BL30 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kycon, Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
USB-A (USB TYPE-A), Stacked
Number of Contacts
18
Gender
Receptacle
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
2
Current Rating (Amps)
1.8A
Voltage - Rated
-
Mating Cycles
5000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Brass; Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Tray
QuantityUnit PriceExt Price
187,78000 Kč87,78 Kč
1074,58000 Kč745,80 Kč
2569,91120 Kč1 747,78 Kč
8064,39463 Kč5 151,57 Kč
16061,31994 Kč9 811,19 Kč
32058,39334 Kč18 685,87 Kč
56056,13321 Kč31 434,60 Kč
1 04053,73579 Kč55 885,22 Kč
2 56050,42996 Kč129 100,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:87,78000 Kč
Unit Price with VAT:106,21380 Kč