
KUSBX-AS1N-B | |
|---|---|
DigiKey Part Number | 2092-KUSBX-AS1N-B-ND |
Manufacturer | |
Manufacturer Product Number | KUSBX-AS1N-B |
Description | CONN RCPT USB TYPE A R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | KUSBX-AS1N-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 11,27600 Kč | 112,76 Kč |
| 25 | 10,57440 Kč | 264,36 Kč |
| 50 | 10,07060 Kč | 503,53 Kč |
| 100 | 9,58770 Kč | 958,77 Kč |
| 300 | 8,87097 Kč | 2 661,29 Kč |
| 500 | 8,55668 Kč | 4 278,34 Kč |
| 1 000 | 8,14806 Kč | 8 148,06 Kč |
| 2 500 | 7,63773 Kč | 19 094,33 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |



