
KUSB67X-SMTTH-GASKET | |
|---|---|
DigiKey Part Number | 2092-KUSB67X-SMTTH-GASKET-ND |
Manufacturer | |
Manufacturer Product Number | KUSB67X-SMTTH-GASKET |
Description | RUBBER GASKET FOR KUSB67X-SMTTH- |
Customer Reference | |
Detailed Description | Connector Gasket For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Gasket | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 9,05000 Kč | 90,50 Kč |
| 25 | 8,49160 Kč | 212,29 Kč |
| 50 | 8,08420 Kč | 404,21 Kč |
| 100 | 7,69580 Kč | 769,58 Kč |
| 250 | 7,21324 Kč | 1 803,31 Kč |
| 500 | 6,86886 Kč | 3 434,43 Kč |
| 1 000 | 6,54067 Kč | 6 540,67 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |




