
KMMX-BSMT5SB-30TR | |
|---|---|
DigiKey Part Number | 2092-KMMX-BSMT5SB-30TR-ND - Tape & Reel (TR) 2092-KMMX-BSMT5SB-30CT-ND - Cut Tape (CT) 2092-KMMX-BSMT5SB-30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMMX-BSMT5SB-30TR |
Description | CONN RCPT USB MICRO B SMD RA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB - micro B Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KMMX-BSMT5SB-30TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 5VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 25,38700 Kč | 253,87 Kč |
| 25 | 23,80320 Kč | 595,08 Kč |
| 50 | 22,66100 Kč | 1 133,05 Kč |
| 100 | 21,57960 Kč | 2 157,96 Kč |
| 250 | 20,22696 Kč | 5 056,74 Kč |
| 500 | 19,26062 Kč | 9 630,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,34133 Kč | 18 341,33 Kč |
| 2 000 | 17,46603 Kč | 34 932,06 Kč |
| 3 000 | 16,97380 Kč | 50 921,40 Kč |
| 5 000 | 16,37332 Kč | 81 866,60 Kč |
| 7 000 | 15,98944 Kč | 111 926,08 Kč |
| 10 000 | 15,59257 Kč | 155 925,70 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |






