
KMMX-AB10-SMT1SB30TR | |
|---|---|
DigiKey Part Number | 2092-KMMX-AB10-SMT1SB30TR-ND - Tape & Reel (TR) 2092-KMMX-AB10-SMT1SB30CT-ND - Cut Tape (CT) 2092-KMMX-AB10-SMT1SB30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMMX-AB10-SMT1SB30TR |
Description | CONN RCPT USB3.0 MICRO AB SMD RA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB - micro AB USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 10 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KMMX-AB10-SMT1SB30TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro AB | |
Number of Contacts | 10 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.8A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 34,92000 Kč | 349,20 Kč |
| 25 | 32,73160 Kč | 818,29 Kč |
| 50 | 31,16940 Kč | 1 558,47 Kč |
| 100 | 29,67860 Kč | 2 967,86 Kč |
| 250 | 27,81900 Kč | 6 954,75 Kč |
| 500 | 26,49108 Kč | 13 245,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,22679 Kč | 25 226,79 Kč |
| 2 000 | 24,02318 Kč | 48 046,36 Kč |
| 3 000 | 23,34614 Kč | 70 038,42 Kč |
| 5 000 | 22,52036 Kč | 112 601,80 Kč |
| 7 000 | 21,99274 Kč | 153 949,18 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |










