
KMMVX-SMT-BS-BTR | |
|---|---|
DigiKey Part Number | 2092-KMMVX-SMT-BS-BTR-ND - Tape & Reel (TR) 2092-KMMVX-SMT-BS-BCT-ND - Cut Tape (CT) 2092-KMMVX-SMT-BS-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMMVX-SMT-BS-BTR |
Description | MICRO VERTTICAL USB SMT B TYPE S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KMMVX-SMT-BS-BTR Models |
Category | Operating Temperature -40°C ~ 105°C |
Manufacturer Kycon, Inc. | Number of Ports 1 |
Series | Current Rating (Amps) 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 30VAC/DC |
Part Status Active | Mating Cycles 10000 |
Connector Type USB - micro B | Shielding Shielded |
Number of Contacts 5 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount | Insulation Color Black |
Mounting Feature Vertical | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 24,31600 Kč | 243,16 Kč |
| 25 | 22,78720 Kč | 569,68 Kč |
| 50 | 21,69520 Kč | 1 084,76 Kč |
| 100 | 20,65780 Kč | 2 065,78 Kč |
| 250 | 19,36268 Kč | 4 840,67 Kč |
| 500 | 18,43750 Kč | 9 218,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 17,43979 Kč | 19 183,77 Kč |
| 2 200 | 16,60760 Kč | 36 536,72 Kč |
| 3 300 | 16,13938 Kč | 53 259,95 Kč |
| 5 500 | 15,56845 Kč | 85 626,48 Kč |
| 7 700 | 15,20359 Kč | 117 067,64 Kč |
| 11 000 | 14,82621 Kč | 163 088,31 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |



