


KMDLAX-7P | |
|---|---|
DigiKey Part Number | 2092-KMDLAX-7P-ND |
Manufacturer | |
Manufacturer Product Number | KMDLAX-7P |
Description | CONN PLUG MALE MINI DIN 7POS SLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | KMDLAX-7P Models |
Category | Contact Finish - Mating Silver |
Mfr | Color Black |
Series | Material Flammability Rating UL94 HB |
Packaging Bag | Features Backshell, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 1A, 2A |
Number of Positions 7 | Voltage Rating 100VAC, 12VDC |
Shell Size - Insert Mini DIN | Cable Opening 0.217" (5.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 80°C |
Termination Solder Cup | Backshell Material, Plating Polyacrylonitrile Butadiene Styrene (ABS) |
Fastening Type Snap-In | Contact Material Brass |
Orientation Keyed | Insert Material Polyamide (PA), Nylon |
Primary Material Plastic | Applications Audio, Video |
Shell Material Polyacrylonitrile Butadiene Styrene (ABS) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,98000 Kč | 129,98 Kč |
| 10 | 110,49100 Kč | 1 104,91 Kč |
| 25 | 103,57040 Kč | 2 589,26 Kč |
| 50 | 98,62340 Kč | 4 931,17 Kč |
| 200 | 89,43155 Kč | 17 886,31 Kč |
| 400 | 85,16475 Kč | 34 065,90 Kč |
| 600 | 82,76432 Kč | 49 658,59 Kč |
| 1 000 | 79,83713 Kč | 79 837,13 Kč |
| 2 600 | 74,63836 Kč | 194 059,74 Kč |
| Unit Price without VAT: | 129,98000 Kč |
|---|---|
| Unit Price with VAT: | 157,27580 Kč |






