


KMDLAX-5P | |
|---|---|
DigiKey Part Number | 2092-KMDLAX-5P-ND |
Manufacturer | |
Manufacturer Product Number | KMDLAX-5P |
Description | CONN PLUG MALE MINI DIN 5POS SLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | KMDLAX-5P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | Mini DIN | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Snap-In | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyacrylonitrile Butadiene Styrene (ABS) | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 HB | |
Features | Backshell, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 1A, 2A | |
Voltage Rating | 100VAC, 12VDC | |
Cable Opening | 0.217" (5.50mm) | |
Operating Temperature | -25°C ~ 80°C | |
Backshell Material, Plating | Polyacrylonitrile Butadiene Styrene (ABS) | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | Audio, Video | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,40000 Kč | 109,40 Kč |
| 10 | 93,02100 Kč | 930,21 Kč |
| 25 | 87,20040 Kč | 2 180,01 Kč |
| 50 | 83,03020 Kč | 4 151,51 Kč |
| 200 | 75,29255 Kč | 15 058,51 Kč |
| 400 | 71,70030 Kč | 28 680,12 Kč |
| 600 | 69,67907 Kč | 41 807,44 Kč |
| 1 000 | 67,21439 Kč | 67 214,39 Kč |
| 2 600 | 62,83740 Kč | 163 377,24 Kč |
| Unit Price without VAT: | 109,40000 Kč |
|---|---|
| Unit Price with VAT: | 132,37400 Kč |


