



KMDGX-9S-N | |
|---|---|
DigiKey Part Number | 2092-KMDGX-9S-N-ND |
Manufacturer | |
Manufacturer Product Number | KMDGX-9S-N |
Description | CONN RCPT FMALE MINI DIN 9P SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | KMDGX-9S-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 9 | |
Shell Size - Insert | Mini DIN | |
Shell Size, MIL | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Board Lock | |
Shielding | ||
Current Rating (Amps) | 1A | |
Voltage Rating | 12VDC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | Flash | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | Audio, Video | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 33,30300 Kč | 333,03 Kč |
| 25 | 31,22000 Kč | 780,50 Kč |
| 50 | 29,72480 Kč | 1 486,24 Kč |
| 100 | 28,30320 Kč | 2 830,32 Kč |
| 300 | 26,19080 Kč | 7 857,24 Kč |
| 500 | 25,26312 Kč | 12 631,56 Kč |
| 1 000 | 24,05741 Kč | 24 057,41 Kč |
| 2 500 | 22,55194 Kč | 56 379,85 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |


