
KMDGX-6S/6S-S4N1 | |
|---|---|
DigiKey Part Number | 2092-KMDGX-6S/6S-S4N1-ND |
Manufacturer | |
Manufacturer Product Number | KMDGX-6S/6S-S4N1 |
Description | CONN RCPT FMALE MIN DIN 6/6P SLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6, 6 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | KMDGX-6S/6S-S4N1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6, 6 | |
Shell Size - Insert | Mini DIN | |
Shell Size, MIL | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Lock, Stacked 2 | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 12VDC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | Flash | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | Audio, Video | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 10 | 47,16200 Kč | 471,62 Kč |
| 25 | 44,20480 Kč | 1 105,12 Kč |
| 50 | 42,08840 Kč | 2 104,42 Kč |
| 100 | 40,07680 Kč | 4 007,68 Kč |
| 300 | 37,08667 Kč | 11 126,00 Kč |
| 500 | 35,77388 Kč | 17 886,94 Kč |
| 1 000 | 34,06674 Kč | 34 066,74 Kč |
| 2 500 | 31,93536 Kč | 79 838,40 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |

