
KMDAX-9P | |
|---|---|
DigiKey Part Number | 2092-KMDAX-9P-ND |
Manufacturer | |
Manufacturer Product Number | KMDAX-9P |
Description | MINI-DIN PLUG 9POS |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 9 | |
Shell Size - Insert | Mini DIN | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Snap-In | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Polyacrylonitrile Butadiene Styrene (ABS) | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 1A, 1.25A, 2A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyacrylonitrile Butadiene Styrene (ABS) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,30000 Kč | 118,30 Kč |
| 10 | 100,59800 Kč | 1 005,98 Kč |
| 25 | 94,30400 Kč | 2 357,60 Kč |
| 50 | 89,79500 Kč | 4 489,75 Kč |
| 200 | 81,42665 Kč | 16 285,33 Kč |
| 400 | 77,54135 Kč | 31 016,54 Kč |
| 600 | 75,35585 Kč | 45 213,51 Kč |
| 1 000 | 72,69028 Kč | 72 690,28 Kč |
| 2 600 | 67,95677 Kč | 176 687,60 Kč |
| Unit Price without VAT: | 118,30000 Kč |
|---|---|
| Unit Price with VAT: | 143,14300 Kč |






