



KLPX-0848-2-R | |
|---|---|
DigiKey Part Number | 2092-KLPX-0848-2-R-ND |
Manufacturer | |
Manufacturer Product Number | KLPX-0848-2-R |
Description | RCA PHONO JACK, VERTICAL, RED RO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Kinked Pin |
Datasheet | Datasheet |
EDA/CAD Models | KLPX-0848-2-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phono (RCA) Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.130" (3.30mm ID), 0.327" (8.30mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Through Hole | |
Termination | Kinked Pin | |
Shielding | Unshielded | |
Features | Board Lock | |
Insulation Color | Red | |
Operating Temperature | -20°C ~ 60°C | |
Voltage - Rated | 16VDC | |
Current Rating (Amps) | 300 mA | |
Mating Length/Depth | - | |
Contact Material - Plating | Tin | |
Body Material | Copper Alloy | |
Body Color | Silver, Black | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 18,14200 Kč | 181,42 Kč |
| 25 | 17,00840 Kč | 425,21 Kč |
| 50 | 16,19780 Kč | 809,89 Kč |
| 100 | 15,42090 Kč | 1 542,09 Kč |
| 250 | 14,45504 Kč | 3 613,76 Kč |
| 500 | 13,76418 Kč | 6 882,09 Kč |
| 1 000 | 13,10716 Kč | 13 107,16 Kč |
| 2 500 | 12,28660 Kč | 30 716,50 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |


