
KLDX-SMT-0202-BPTR | |
|---|---|
DigiKey Part Number | 2092-KLDX-SMT-0202-BPTR-ND - Tape & Reel (TR) 2092-KLDX-SMT-0202-BPTRCT-ND - Cut Tape (CT) 2092-KLDX-SMT-0202-BPTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KLDX-SMT-0202-BPTR |
Description | SMT POWER JACK 2.50 MM DIA CNTR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KLDX-SMT-0202-BPTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.50mm ID (0.098"), 5.50mm OD (0.217") | |
Actual Diameter | 0.098" (2.50mm ID), 0.248" (6.30mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Solder Retention | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 3.5 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Brass, Phosphor Bronze | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,89000 Kč | 41,89 Kč |
| 10 | 35,65900 Kč | 356,59 Kč |
| 25 | 33,42760 Kč | 835,69 Kč |
| 50 | 31,82760 Kč | 1 591,38 Kč |
| 100 | 30,30780 Kč | 3 030,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 28,40908 Kč | 7 102,27 Kč |
| 500 | 27,05304 Kč | 13 526,52 Kč |
| 750 | 26,29005 Kč | 19 717,54 Kč |
| 1 250 | 25,35953 Kč | 31 699,41 Kč |
| 1 750 | 24,76478 Kč | 43 338,36 Kč |
| 2 500 | 24,14982 Kč | 60 374,55 Kč |
| 6 250 | 22,63932 Kč | 141 495,75 Kč |
| Unit Price without VAT: | 41,89000 Kč |
|---|---|
| Unit Price with VAT: | 50,68690 Kč |


