Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KLDX-SMT-0202-ATR

DigiKey Part Number
2092-KLDX-SMT-0202-ATR-ND - Tape & Reel (TR)
2092-KLDX-SMT-0202-ACT-ND - Cut Tape (CT)
2092-KLDX-SMT-0202-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KLDX-SMT-0202-ATR
Description
SMT POWER JACK 2.0 MM DIA TAPE &
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
KLDX-SMT-0202-ATR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kycon, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
2.00mm ID (0.079"), 5.50mm OD (0.217")
Actual Diameter
0.079" (2.00mm ID), 0.248" (6.30mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
-
Termination
Solder
Shielding
Unshielded
Features
Solder Retention
Insulation Color
-
Voltage - Rated
24VDC
Current Rating (Amps)
3.5 A
Mating Length/Depth
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-25°C ~ 85°C
Contact Material - Plating
Silver
Body Material
-
Includes
-
Housing Material
Thermoplastic
Contact Material
Brass, Phosphor Bronze
Thread Size
-
Body Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,37000 Kč41,37 Kč
1035,21400 Kč352,14 Kč
2533,00880 Kč825,22 Kč
5031,42560 Kč1 571,28 Kč
10029,92420 Kč2 992,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25028,04996 Kč7 012,49 Kč
50026,71072 Kč13 355,36 Kč
75025,95773 Kč19 468,30 Kč
1 25025,03886 Kč31 298,58 Kč
1 75024,45175 Kč42 790,56 Kč
2 50023,84432 Kč59 610,80 Kč
Manufacturers Standard Package
Unit Price without VAT:41,37000 Kč
Unit Price with VAT:50,05770 Kč