Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Through Hole, Right Angle
KLDX-SMT-0202-APTR
KLDX-SMT-0202-APTR

KLDX-SMT-0202-APTR

DigiKey Part Number
2092-KLDX-SMT-0202-APTR-ND - Tape & Reel (TR)
2092-KLDX-SMT-0202-APCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
KLDX-SMT-0202-APTR
Description
CONN PWR JACK 2X5.5MM SMT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
KLDX-SMT-0202-APTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kycon, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
2.00mm ID (0.079"), 5.50mm OD (0.217")
Actual Diameter
0.079" (2.00mm ID), 0.248" (6.30mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Solder
Shielding
Unshielded
Features
Solder Retention
Insulation Color
-
Voltage - Rated
24VDC
Current Rating (Amps)
3.5 A
Mating Length/Depth
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-25°C ~ 85°C
Contact Material - Plating
Silver
Body Material
-
Includes
-
Housing Material
Thermoplastic
Contact Material
Brass, Phosphor Bronze
Thread Size
-
Body Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56 991
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
142,21000 Kč42,21 Kč
1035,92800 Kč359,28 Kč
2533,66400 Kč841,60 Kč
5032,05560 Kč1 602,78 Kč
10030,52270 Kč3 052,27 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25028,61020 Kč7 152,55 Kč
50027,24406 Kč13 622,03 Kč
75026,47568 Kč19 856,76 Kč
1 25025,53861 Kč31 923,26 Kč
1 75024,93974 Kč43 644,54 Kč
2 50024,32030 Kč60 800,75 Kč
Manufacturers Standard Package
Unit Price without VAT:42,21000 Kč
Unit Price with VAT:51,07410 Kč