Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Board Cutout, Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Board Cutout, Through Hole, Right Angle
Kycon High current Power Jacks

KLDHCX-MM-0202-BTR

DigiKey Part Number
2092-KLDHCX-MM-0202-BTR-ND - Tape & Reel (TR)
2092-KLDHCX-MM-0202-BCT-ND - Cut Tape (CT)
2092-KLDHCX-MM-0202-BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KLDHCX-MM-0202-BTR
Description
CONN PWR JACK 2.5X5.5MM SOLDER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Board Cutout, Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
KLDHCX-MM-0202-BTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kycon, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
2.50mm ID (0.098"), 5.50mm OD (0.217")
Actual Diameter
0.098" (2.50mm ID), 0.236" (6.00mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Board Cutout, Through Hole, Right Angle
Mounting Feature
-
Termination
Solder
Shielding
Unshielded
Features
-
Insulation Color
-
Voltage - Rated
24V
Current Rating (Amps)
5 A
Mating Length/Depth
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-25°C ~ 70°C
Contact Material - Plating
Gold, Tin
Body Material
-
Includes
-
Housing Material
Thermoplastic
Contact Material
Brass, Phosphor Bronze
Thread Size
-
Body Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 622
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,85000 Kč38,85 Kč
1032,92500 Kč329,25 Kč
2530,86720 Kč771,68 Kč
5029,38880 Kč1 469,44 Kč
10027,98400 Kč2 798,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
45025,16540 Kč11 324,43 Kč
90023,96432 Kč21 567,89 Kč
1 35023,28850 Kč31 439,47 Kč
2 25022,46460 Kč50 545,35 Kč
3 15021,93778 Kč69 104,01 Kč
4 50021,39309 Kč96 268,90 Kč
Manufacturers Standard Package
Unit Price without VAT:38,85000 Kč
Unit Price with VAT:47,00850 Kč