




KLDHCX-0202-B-LT | |
|---|---|
DigiKey Part Number | 2092-KLDHCX-0202-B-LT-ND |
Manufacturer | |
Manufacturer Product Number | KLDHCX-0202-B-LT |
Description | POWER JACK 2.50 MM DIA LOCKING T |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | KLDHCX-0202-B-LT Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer Kycon, Inc. | Termination Solder |
Series | Shielding Unshielded |
Packaging Bag | Voltage - Rated 24VDC |
Part Status Active | Current Rating (Amps) 5 A |
Connector Type Jack | Material Flammability Rating UL94 V-0 |
Gender Male | Contact Material - Plating Tin |
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217") | Housing Material Polybutylene Terephthalate (PBT) |
Actual Diameter 0.098" (2.50mm ID), 0.224" (5.70mm OD) | Contact Material Brass, Phosphor Bronze |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Body Color Black |
Internal Switch(s) Single Switch, Normally Closed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,49000 Kč | 26,49 Kč |
| 10 | 22,44100 Kč | 224,41 Kč |
| 25 | 21,03920 Kč | 525,98 Kč |
| 50 | 20,03380 Kč | 1 001,69 Kč |
| 100 | 19,07650 Kč | 1 907,65 Kč |
| 250 | 17,88152 Kč | 4 470,38 Kč |
| 500 | 17,02726 Kč | 8 513,63 Kč |
| 1 000 | 16,21411 Kč | 16 214,11 Kč |
| 2 500 | 15,19924 Kč | 37 998,10 Kč |
| Unit Price without VAT: | 26,49000 Kč |
|---|---|
| Unit Price with VAT: | 32,05290 Kč |



