KDMIX-FS2-WS-B15TR-2.1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDMIX-FS2-WS-B15TR-2.1

DigiKey Part Number
2092-KDMIX-FS2-WS-B15TR-2.1TR-ND - Tape & Reel (TR)
2092-KDMIX-FS2-WS-B15TR-2.1CT-ND - Cut Tape (CT)
2092-KDMIX-FS2-WS-B15TR-2.1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KDMIX-FS2-WS-B15TR-2.1
Description
CONN HDMI RECEPT SMT RA HI-TEMP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
HDMI Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
KDMIX-FS2-WS-B15TR-2.1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kycon, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
HDMI
Number of Contacts
19
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Flange, Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
0.5A
Voltage - Rated
-
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,41000 Kč60,41 Kč
1051,32500 Kč513,25 Kč
2548,10080 Kč1 202,52 Kč
5045,80100 Kč2 290,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10043,61390 Kč4 361,39 Kč
20041,53190 Kč8 306,38 Kč
30040,36020 Kč12 108,06 Kč
50038,93128 Kč19 465,64 Kč
70038,01831 Kč26 612,82 Kč
1 00037,07386 Kč37 073,86 Kč
2 50034,75469 Kč86 886,72 Kč
5 00033,09762 Kč165 488,10 Kč
Manufacturers Standard Package
Unit Price without VAT:60,41000 Kč
Unit Price with VAT:73,09610 Kč