New Product
Connector Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDMI42X-NS2-S-WS-B15

DigiKey Part Number
2092-KDMI42X-NS2-S-WS-B15-ND
Manufacturer
Manufacturer Product Number
KDMI42X-NS2-S-WS-B15
Description
DUAL STACKED HDMI SHIELDED
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kycon, Inc.
Series
-
Packaging
Tray
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1162,94000 Kč162,94 Kč
10138,50300 Kč1 385,03 Kč
40125,58900 Kč5 023,56 Kč
80119,59150 Kč9 567,32 Kč
120116,21867 Kč13 946,24 Kč
280109,47682 Kč30 653,51 Kč
520104,80142 Kč54 496,74 Kč
1 000100,08004 Kč100 080,04 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:162,94000 Kč
Unit Price with VAT:197,15740 Kč