Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GSGX-NS-4-88-4.57 | |
|---|---|
DigiKey Part Number | 2092-GSGX-NS-4-88-4.57-ND |
Manufacturer | |
Manufacturer Product Number | GSGX-NS-4-88-4.57 |
Description | GANGJACK 4PORT RT< 8P8C 4.57 SHI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | GSGX-NS-4-88-4.57 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 4 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat5 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 72,49840 Kč | 43 499,04 Kč |
| Unit Price without VAT: | 72,49840 Kč |
|---|---|
| Unit Price with VAT: | 87,72306 Kč |



