



GMX-SMT2-S-88 | |
---|---|
DigiKey Part Number | 2092-GMX-SMT2-S-88-ND |
Manufacturer | |
Manufacturer Product Number | GMX-SMT2-S-88 |
Description | FL/SMT M/JK L/PROF RT< 8P8C SHIE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | GMX-SMT2-S-88 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 60,62000 Kč | 60,62 Kč |
10 | 51,55400 Kč | 515,54 Kč |
25 | 48,31720 Kč | 1 207,93 Kč |
50 | 46,00940 Kč | 2 300,47 Kč |
120 | 43,25175 Kč | 5 190,21 Kč |
360 | 40,02483 Kč | 14 408,94 Kč |
600 | 38,60805 Kč | 23 164,83 Kč |
1 080 | 37,04037 Kč | 40 003,60 Kč |
2 520 | 34,89240 Kč | 87 928,85 Kč |
Unit Price without VAT: | 60,62000 Kč |
---|---|
Unit Price with VAT: | 73,35020 Kč |