
GMJXHT-MM-S-88-TR | |
---|---|
DigiKey Part Number | 2092-GMJXHT-MM-S-88-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMJXHT-MM-S-88-TR |
Description | 8P8C MOD JACK, MIDMOUNT, SHIELDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | GMJXHT-MM-S-88-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Mid Mount, Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 200 | 37,20776 Kč | 44 649,31 Kč |
Unit Price without VAT: | 37,20776 Kč |
---|---|
Unit Price with VAT: | 45,02139 Kč |