GM67X Assembly
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GM67X-S-88-50

DigiKey Part Number
2092-GM67X-S-88-50-ND
Manufacturer
Manufacturer Product Number
GM67X-S-88-50
Description
IP67 MODJACK 8P8C SHIELD BLK 50U
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Shielded
Datasheet
 Datasheet
EDA/CAD Models
GM67X-S-88-50 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kycon, Inc.
Series
Packaging
Tray
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Coupler
Features
Circular Threaded Coupling
Ingress Protection
IP67 - Dust Tight, Waterproof
Mounting Type
Panel Mount, Bulkhead
Mounting Feature
Front Side Nut
Ratings
-
Shielding
Shielded
Shell Material, Finish
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Contact Material
Phosphor Bronze
Housing Material
Polycarbonate (PC)
Shield Material
-
Operating Temperature
-40°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
480263,34948 Kč126 407,75 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:263,34948 Kč
Unit Price with VAT:318,65287 Kč