


GM67X-CS-R | |
|---|---|
DigiKey Part Number | 2092-GM67X-CS-R-ND |
Manufacturer | |
Manufacturer Product Number | GM67X-CS-R |
Description | IP67 MODJACK CABLE SIDE RED INSE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Feedthrough For Modular Jacks |
Datasheet | Datasheet |
EDA/CAD Models | GM67X-CS-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Feedthrough | |
For Use With/Related Products | Modular Jacks | |
Features | IP67 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,30000 Kč | 229,30 Kč |
| 10 | 194,86100 Kč | 1 948,61 Kč |
| 30 | 180,31667 Kč | 5 409,50 Kč |
| 60 | 171,70767 Kč | 10 302,46 Kč |
| 120 | 163,51492 Kč | 19 621,79 Kč |
| 270 | 154,42630 Kč | 41 695,10 Kč |
| 510 | 147,65588 Kč | 75 304,50 Kč |
| 1 020 | 140,61702 Kč | 143 429,36 Kč |
| Unit Price without VAT: | 229,30000 Kč |
|---|---|
| Unit Price with VAT: | 277,45300 Kč |

