


GM67X-CBL-152-P-50 | |
|---|---|
DigiKey Part Number | 2092-GM67X-CBL-152-P-50-ND |
Manufacturer | |
Manufacturer Product Number | GM67X-CBL-152-P-50 |
Description | CABLE MOD 8P8C JACK TO PLUG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | GM67X-CBL-152-P-50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Panel Mount, Bulkhead | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Shielding | Unshielded | |
Color | - | |
Features | Circular Threaded Coupling | |
Style | Cat5, Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 276,71303 Kč | 83 013,91 Kč |
| Unit Price without VAT: | 276,71303 Kč |
|---|---|
| Unit Price with VAT: | 334,82277 Kč |

