
GM67X-CAP | |
|---|---|
DigiKey Part Number | 2092-GM67X-CAP-ND |
Manufacturer | |
Manufacturer Product Number | GM67X-CAP |
Description | IP67 MODJACK CAP ROHS COMPLIANT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For Modular Jacks |
Datasheet | Datasheet |
EDA/CAD Models | GM67X-CAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Modular Jacks | |
Features | IP67 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,63000 Kč | 62,63 Kč |
| 10 | 53,20100 Kč | 532,01 Kč |
| 30 | 49,22000 Kč | 1 476,60 Kč |
| 60 | 46,86550 Kč | 2 811,93 Kč |
| 120 | 44,62717 Kč | 5 355,26 Kč |
| 270 | 42,14526 Kč | 11 379,22 Kč |
| 510 | 40,29551 Kč | 20 550,71 Kč |
| 1 020 | 38,37300 Kč | 39 140,46 Kč |
| 2 520 | 36,00256 Kč | 90 726,45 Kč |
| Unit Price without VAT: | 62,63000 Kč |
|---|---|
| Unit Price with VAT: | 75,78230 Kč |



