



GLX-S-88M | |
---|---|
DigiKey Part Number | 2092-GLX-S-88M-ND |
Manufacturer | |
Manufacturer Product Number | GLX-S-88M |
Description | CONN MOD JACK 8P8C R/A SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | GLX-S-88M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 63,74000 Kč | 63,74 Kč |
10 | 54,22000 Kč | 542,20 Kč |
25 | 50,81680 Kč | 1 270,42 Kč |
90 | 46,42078 Kč | 4 177,87 Kč |
180 | 44,20356 Kč | 7 956,64 Kč |
270 | 42,95607 Kč | 11 598,14 Kč |
540 | 40,90587 Kč | 22 089,17 Kč |
1 080 | 38,95422 Kč | 42 070,56 Kč |
2 520 | 36,69535 Kč | 92 472,28 Kč |
Unit Price without VAT: | 63,74000 Kč |
---|---|
Unit Price with VAT: | 77,12540 Kč |