


GLPLX-SMT-188S7-QQ-Y/G | |
|---|---|
DigiKey Part Number | 2092-GLPLX-SMT-188S7-QQ-Y/G-ND |
Manufacturer | |
Manufacturer Product Number | GLPLX-SMT-188S7-QQ-Y/G |
Description | CONN JACK 1PORT SURFACE MOUNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Port Jack Board Edge, Surface Mount 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | GLPLX-SMT-188S7-QQ-Y/G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Board Edge, Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.348" (8.84mm) | |
LED Color | Yellow - Green | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | Brass | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,56000 Kč | 188,56 Kč |
| 10 | 160,29900 Kč | 1 602,99 Kč |
| 25 | 150,26160 Kč | 3 756,54 Kč |
| 50 | 143,08460 Kč | 7 154,23 Kč |
| 100 | 136,25390 Kč | 13 625,39 Kč |
| 250 | 127,72748 Kč | 31 931,87 Kč |
| 500 | 121,63554 Kč | 60 817,77 Kč |
| 1 000 | 115,83547 Kč | 115 835,47 Kč |
| Unit Price without VAT: | 188,56000 Kč |
|---|---|
| Unit Price with VAT: | 228,15760 Kč |


