
GDX-A-66 | |
---|---|
DigiKey Part Number | 2092-GDX-A-66-ND |
Manufacturer | |
Manufacturer Product Number | GDX-A-66 |
Description | MODJACK RT< 6P6C BLACK ROHS COMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | GDX-A-66 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock, Panel Stops | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 19,16000 Kč | 19,16 Kč |
10 | 16,20600 Kč | 162,06 Kč |
40 | 14,68000 Kč | 587,20 Kč |
80 | 13,97950 Kč | 1 118,36 Kč |
120 | 13,58467 Kč | 1 630,16 Kč |
280 | 12,79557 Kč | 3 582,76 Kč |
520 | 12,24804 Kč | 6 368,98 Kč |
1 000 | 11,69563 Kč | 11 695,63 Kč |
2 520 | 10,95724 Kč | 27 612,24 Kč |
Unit Price without VAT: | 19,16000 Kč |
---|---|
Unit Price with VAT: | 23,18360 Kč |