



GDLX-SMT-S-88 | |
---|---|
DigiKey Part Number | 2092-GDLX-SMT-S-88-ND |
Manufacturer | |
Manufacturer Product Number | GDLX-SMT-S-88 |
Description | SMT MODJACK, RT< 8P8C SHIELD, BL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock, Panel Stops | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 35,41000 Kč | 35,41 Kč |
10 | 30,03700 Kč | 300,37 Kč |
25 | 28,15400 Kč | 703,85 Kč |
50 | 26,80820 Kč | 1 340,41 Kč |
120 | 25,19908 Kč | 3 023,89 Kč |
360 | 23,31803 Kč | 8 394,49 Kč |
600 | 22,49223 Kč | 13 495,34 Kč |
1 080 | 21,57853 Kč | 23 304,81 Kč |
2 520 | 20,32686 Kč | 51 223,69 Kč |
Unit Price without VAT: | 35,41000 Kč |
---|---|
Unit Price with VAT: | 42,84610 Kč |