


G8X-188S7-BP | |
|---|---|
DigiKey Part Number | 2092-G8X-188S7-BP-ND |
Manufacturer | |
Manufacturer Product Number | G8X-188S7-BP |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T |
Datasheet | Datasheet |
EDA/CAD Models | G8X-188S7-BP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.530" (13.45mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | Brass | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,15000 Kč | 83,15 Kč |
| 10 | 70,57400 Kč | 705,74 Kč |
| 25 | 66,16040 Kč | 1 654,01 Kč |
| 50 | 62,99820 Kč | 3 149,91 Kč |
| 120 | 59,21958 Kč | 7 106,35 Kč |
| 360 | 54,80244 Kč | 19 728,88 Kč |
| 600 | 52,86282 Kč | 31 717,69 Kč |
| 1 080 | 50,71697 Kč | 54 774,33 Kč |
| 2 520 | 47,77637 Kč | 120 396,45 Kč |
| Unit Price without VAT: | 83,15000 Kč |
|---|---|
| Unit Price with VAT: | 100,61150 Kč |

