
G8LX-188S1-QQ-G/Y-50 | |
|---|---|
DigiKey Part Number | 2092-G8LX-188S1-QQ-G/Y-50-ND |
Manufacturer | |
Manufacturer Product Number | G8LX-188S1-QQ-G/Y-50 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole |
Datasheet | Datasheet |
Category | LED Color Green - Yellow |
Manufacturer Kycon, Inc. | Number of Cores per Jack 8 |
Series | Shielding Shielded |
Packaging Tray | Features Board Guide |
Part Status Active | Tab Direction Down |
Connector Type RJ45 | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness Flash |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Polybutylene Terephthalate (PBT) |
Height Above Board 0.524" (13.31mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 92,61254 Kč | 22 227,01 Kč |
| Unit Price without VAT: | 92,61254 Kč |
|---|---|
| Unit Price with VAT: | 112,06117 Kč |

